+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1742046

Connector: PCB terminal block; 17.5A; 400V; PIN: 13; tinned; 5mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1742046

Alternative designations: MKDS 1,5/13

TME Symbol:
MKDS1.5/13

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
17.5A
Rated voltage
0.4kV
Number of pins
13
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
5mm
Height
17.3mm
Gross weight18.69 g
Certificates
EAN code4046356294959
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1742046
0 in TME stock
Net price for quantities from 50 pcs - 5.40 USDGross price for quantities from 50 pcs - 5.40 USD
Net price for quantities from 100 pcs - 4.73 USDGross price for quantities from 100 pcs - 4.73 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.