+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1751329

Connector: PCB terminal block; 17.5A; 200V; PIN: 10; tinned; 3.5mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1751329

Alternative designations: MKDS 1/10-3,5

TME Symbol:
MKDS1/10-3.5

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
17.5A
Rated voltage
200V
Number of pins
10
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
3.5mm
Height
12mm
Gross weight5.263 g
Certificates
EAN code4017918103880
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1751329
0 in TME stock
Net price for quantities from 60 pcs - 4.39 USDGross price for quantities from 60 pcs - 4.39 USD
Net price for quantities from 120 pcs - 3.88 USDGross price for quantities from 120 pcs - 3.88 USD
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.