+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1751374

Connector: PCB terminal block; 17.5A; 200V; PIN: 15; tinned; 3.5mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1751374

Alternative designations: MKDS 1/15-3,5

TME Symbol:
MKDS1/15-3.5

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
17.5A
Rated voltage
200V
Number of pins
15
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
3.5mm
Height
12mm
Gross weight7.6 g
Certificates
EAN code4017918103934
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1751374
0 in TME stock
Net price for quantities from 40 pcs - 8.06 USDGross price for quantities from 40 pcs - 8.06 USD
Net price for quantities from 80 pcs - 7.03 USDGross price for quantities from 80 pcs - 7.03 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.