+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1751316

Connector: PCB terminal block; 17.5A; 200V; PIN: 9; screw terminal


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1751316

Alternative designations: MKDS 1/ 9-3,5

TME Symbol:
MKDS1/9-3.5

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
17.5A
Rated voltage
200V
Number of pins
9
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
3.5mm
Height
12mm
Gross weight4.599 g
Certificates
EAN code4017918103873
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1751316
0 in TME stock
Net price for quantities from 1 pcs - 4.50 USDGross price for quantities from 1 pcs - 4.50 USD
Net price for quantities from 40 pcs - 4.05 USDGross price for quantities from 40 pcs - 4.05 USD
Net price for quantities from 80 pcs - 3.60 USDGross price for quantities from 80 pcs - 3.60 USD
Net price for quantities from 160 pcs - 3.15 USDGross price for quantities from 160 pcs - 3.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.