+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1714971

Connector: PCB terminal block; 32A; 1kV; PIN: 2; screw terminal


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1714971

Alternative designations: MKDS 5/ 2-9,5

TME Symbol:
MKDS5/2-9.5

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
32A
Rated voltage
1kV
Number of pins
2
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
9.52mm
Height
26.5mm
Gross weight5.92 g
Certificates
EAN code4017918024116
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1714971
0 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 50 pcs - 1.24 USDGross price for quantities from 50 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs