+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1729063

Connector: PCB terminal block; 17.5A; 400V; PIN: 7; screw terminal


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1729063

Alternative designations: MKDSN 1,5/ 7

TME Symbol:
MKDSN1.5/7

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
17.5A
Rated voltage
0.4kV
Number of pins
7
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
5mm
Height
13.47mm
Gross weight6.75 g
Certificates
EAN code4017918025939
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1729063
0 in TME stock
Net price for quantities from 80 pcs - 2.27 USDGross price for quantities from 80 pcs - 2.27 USD
Net price for quantities from 160 pcs - 1.99 USDGross price for quantities from 160 pcs - 1.99 USD
No. of pieces (Multiplicity: 80)
Minimum order quantity: 80.
Multiplicity: 80.