+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1730049

Connector: PCB terminal block; 17.5A; 400V; PIN: 5; screw terminal


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1730049

Alternative designations: MKDSP 1,5/ 5

TME Symbol:
MKDSP1.5/5

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
17.5A
Rated voltage
0.4kV
Number of pins
5
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-2
Body colour
green
Contacts pitch
5mm
Height
17.3mm
Gross weight7.23 g
Certificates
EAN code4017918026141
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1730049
0 in TME stock
Net price for quantities from 50 pcs - 2.43 USDGross price for quantities from 50 pcs - 2.43 USD
Net price for quantities from 100 pcs - 2.27 USDGross price for quantities from 100 pcs - 2.27 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.