+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MKE04Z64VLK4R

IC: ARM microcontroller; 8kBSRAM,64kBFLASH; LQFP80; 2.7÷5.5VDC

Manufacturer: NXP

Manufacturer part number:
MKE04Z64VLK4R
TME Symbol:
MKE04Z64VLK4R

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
8kB SRAM 64kB FLASH
Case
LQFP80
Mounting
SMD
Number of inputs/outputs
71
Kind of architecture
Cortex M0+
Operating temperature
-40...105°C
Family
KINETIS
Peripherial
watchdog
Manufacturer series
E04
Kind of core
32-bit
Supply voltage
  • 2.7...5.5V DC
Interface
  • I2C
  • PWM
  • SPI
  • UART
  • USART
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
See other products from this series.:
*
MKE04Z64VLK4R
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Product for special order