+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1751536

Connector: PCB terminal block; 8A; 200V; PIN: 16; screw terminal


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1751536

Alternative designations: MKKDS 1/16-3,5

TME Symbol:
MKKDS1/16-3.5

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
8A
Rated voltage
200V
Number of pins
16
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
3.5mm
Height
19.7mm
Gross weight19.312 g
Certificates
EAN code4017918115937
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1751536
0 in TME stock
Net price for quantities from 50 pcs - 13.91 USDGross price for quantities from 50 pcs - 13.91 USD
Net price for quantities from 100 pcs - 12.83 USDGross price for quantities from 100 pcs - 12.83 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.