+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MKL15Z64VFM4R

IC: ARM microcontroller; 8kBSRAM,64kBFLASH; QFN32; 1.71÷3.6VDC

Manufacturer: NXP

Manufacturer part number:
MKL15Z64VFM4R
TME Symbol:
MKL15Z64VFM4R

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
8kB SRAM 64kB FLASH
Case
QFN32
Mounting
SMD
Number of inputs/outputs
28
Kind of architecture
Cortex M0+
Operating temperature
-40...105°C
Family
KINETIS
Peripherial
BoD, DMA, POR, watchdog
Manufacturer series
L02
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • I2C
  • LIN
  • PWM
  • SPI
  • TSI
  • UART
  • USART
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
See other products from this series.:
*
MKL15Z64VFM4R
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Product for special order