+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NXP
Manufacturer | NXP | |
Type of integrated circuit | ARM microcontroller | |
Memory | 8kB SRAM 64kB FLASH | |
Case | LQFP64 | |
Mounting | SMD | |
Number of inputs/outputs | 50 | |
Kind of architecture | Cortex M0+ | |
Operating temperature | -40...105°C | |
Family | KINETIS | |
Peripherial | BoD, DMA, POR, watchdog | |
Manufacturer series | L2 | |
Kind of core | 32-bit |