+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MIFLEX SOLUTIONS | |
Type of capacitor | polypropylene | |
Capacitance | 1.5µF | |
Operating voltage | 400V DC | |
Tolerance | ±2% | |
Capacitor application | audio equipment | |
Body dimensions | Ø25x51mm | |
Climate class | 25/085/21 | |
Leads | axial | |
Mounting | THT | |
Dissipation | 0.003 | |
Manufacturer series | MKP11 | |
Operating temperature | -25...85°C | |
Diameter | 25mm | |
Height | 51mm |