+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MIFLEX SOLUTIONS | |
Type of capacitor | polypropylene | |
Capacitance | 0.82µF | |
Operating voltage | 600V DC | |
Tolerance | ±2% | |
Capacitor application | audio equipment | |
Body dimensions | Ø14x33mm | |
Climate class | 25/085/21 | |
Leads | axial | |
Mounting | THT | |
Dissipation | 0.001 | |
Manufacturer series | MKP14 | |
Operating temperature | -25...85°C | |
Diameter | 14mm | |
Height | 33mm |