+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MKP14H582G-B

Capacitor: polypropylene; 8.2uF; 600VDC; ±2%; Ø30.8x45mm; THT


Manufacturer: MIFLEX SOLUTIONS

Manufacturer part number:
MKP14H582G-B
TME Symbol:
MKP14-8.2U/600

Specification

Manufacturer
MIFLEX SOLUTIONS
Type of capacitor
polypropylene
Capacitance
8.2µF
Operating voltage
600V DC
Tolerance
±2%
Capacitor application
audio equipment
Body dimensions
Ø30.8x45mm
Climate class
25/085/21
Leads
axial
Mounting
THT
Dissipation
0.001
Manufacturer series
MKP14
Operating temperature
-25...85°C
Diameter
30.8mm
Height
45mm
Gross weight35.5 g
Certificates
See other products in this category: Audio polypropylene capacitors MIFLEX SOLUTIONS,
See other products from this series.:
*
MKP14H582G-B
2 in TME stock
Net price for quantities from 1 pcs - 15.48 USDGross price for quantities from 1 pcs - 15.48 USD
Net price for quantities from 10 pcs - 13.76 USDGross price for quantities from 10 pcs - 13.76 USD
Net price for quantities from 50 pcs - 12.04 USDGross price for quantities from 50 pcs - 12.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.