+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MKS-KIT

Capacitors-kit; THT; film capacitors; No.of val: 19; 125pcs.

Manufacturer: WIMA

Manufacturer part number:
MKS-KIT
TME Symbol:
MKS-KIT

Specification

Manufacturer
WIMA
Type of capacitor
capacitors - kit
Mounting
THT
Kit contents
film capacitors
Number of values
19
Quantity in set/package
125pcs.
Capacitor application
blocking, DC applications, decoupling, filtering, timing circuits
Capacitance
4.7nF...10µF
Set of capacitors consists of (type | capacitance | voltage | pitch | quantity)
  • MKS 2 | 1 µF | 50 V DC | 5,0 mm | 5
  • MKS 2 | 1 µF | 100 V DC | 5,0 mm | 5
  • MKS 2 | 2,2 µF | 63 V DC | 5,0 mm | 5
  • MKS 2 | 4,7 µF | 50 V DC | 5 mm | 5
  • MKS 2 | 10 µF | 50 V DC | 5 mm | 5
  • MKS 2 | 0,1 µF | 250 V DC | 5,0 mm | 5
  • MKS 2 | 0,22 µF | 100 V DC | 5,0 mm | 5
  • MKS 2 | 0,47 µF | 100 V DC | 5,0 mm | 5
  • MKS 2 | 0,01 µF | 400 V DC | 5,0 mm | 10
  • MKS 2 | 0,022 µF | 250 V DC | 5,0 mm | 5
  • MKS 2 | 0,047 µF | 250 V DC | 5,0 mm | 5
  • MKS 02 | 1,0 µF | 50 V DC | 2,5 mm | 10
  • MKS 02 | 4700 pF | 250 V DC | 2,5 mm | 10
  • MKS 02 | 0,1 µF | 100 V DC | 2,5 mm | 10
  • MKS 02 | 0,22 µF | 63 V DC | 2,5 mm | 5
  • MKS 02 | 0,47 µF | 63 V DC | 2,5 mm | 10
  • MKS 02 | 0,01 µF | 63 V DC | 2,5 mm | 10
  • MKS 02 | 0,022 µF | 63 V DC | 2,5 mm | 5
  • MKS 02 | 0,047 µF | 63 V DC | 2,5 mm | 5
Gross weight109.4 g
Certificates
See other products in this category: THT Film Capacitors WIMA,
*
MKS-KIT
0 in TME stock
Net price for quantities from 1 set - 61.59 USDGross price for quantities from 1 set - 61.59 USD
Net price for quantities from 3 set - 53.77 USDGross price for quantities from 3 set - 53.77 USD
No. of complete sets (Multiplicity: 1)