+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1SFA611400R1003

Control lamp; 22mm; ML1; Illumin: MLB-1; Ø22.5mm; IP66; yellow


Manufacturer: ABB

Manufacturer part number:
1SFA611400R1003
TME Symbol:
ML1-100Y

Specification

Manufacturer
ABB
Type of light indictaor
control lamp
Switch standard
22mm
Manufacturer series
ML1
Illumination
MLB-1
Mounting hole dimensions
Ø22.5mm
IP rating
IP66
Lamp colour
yellow
Kind of indicator
flat
Operating temperature
-25...70°C
Caution!
  • Illuminating unit has to be ordered separately
Gross weight9.4 g
Certificates
EAN code7320500306178
See other products in this category: Panel Mount Accessories ABB,
See other products from this series.:
*
1SFA611400R1003
12 in TME stock
Net price for quantities from 1 pcs - 6.74 USDGross price for quantities from 1 pcs - 6.74 USD
Net price for quantities from 3 pcs - 6.41 USDGross price for quantities from 3 pcs - 6.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.