+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ML1V107M0811MCS

Capacitor: electrolytic; THT; 100uF; 35VDC; 8x11.5mm; ±20%; 8000h

NEW

Manufacturer: SAMWHA

Manufacturer part number:
ML1V107M0811MCS
TME Symbol:
ML1V107M0811MCS

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
100µF
Operating voltage
35V DC
Body dimensions
8x11.5mm
Tolerance
±20%
Service life
8000h
Operating temperature
-40...105°C
Manufacturer series
ML
Height
11.5mm
Diameter
8mm
Gross weight1.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
ML1V107M0811MCS
0 in TME stock
Net price for quantities from 3600 pcs - 0.31 USDGross price for quantities from 3600 pcs - 0.31 USD
No. of pieces (Multiplicity: 3 600)