+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ML21QCSJB

Extension kit; 250VAC; 32A; black


Manufacturer: MAINLINE POWER

Manufacturer part number:
ML21QCSJB
TME Symbol:
ML21QCSJB

Specification

Manufacturer
MAINLINE POWER
Type of installation accessories
extension kit
Max. operating voltage
250V AC
Max. operating current
32A
Colour
black
Kit contents
  • power track 2,1m
  • straight connector
Gross weight500 g
Certificates
See other products in this category: Installation accessories MAINLINE POWER,
*
ML21QCSJB
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 89.43 USDGross price for quantities from 1 pcs - 89.43 USD