+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ML6-H1S12BVA

Switch: keypad; Pos: 2; SPST-NO; 0.05A/12VDC; LED; blue; THT; 10x10mm

Manufacturer: DIPTRONICS

Manufacturer part number:
ML6-H1S12BVA
TME Symbol:
ML6-H1S12BVA

Specification

Manufacturer
DIPTRONICS
Type of switch
keypad
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
50mA / 12V DC
Illumination
LED
Backlight colour
blue
Mounting
THT
Leads
straight
Switching method
OFF-(ON)
Operating temperature
-40...85°C
Body dimensions
10x10mm
Operating Force
1.56N
Max. contact resistance:
100mΩ
Mechanical durability
300000 cycles
Min. insulation resistance
0.1GΩ
Button shape
square
Terminal pitch
5.08mm
Button height
9.9mm
Manufacturer series
ML6
Gross weight0.667 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Keypad Switches DIPTRONICS
*
ML6-H1S12BVA
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Tray = 50 pcs