+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

65.3300-21

Laboratory connector: 1,5mm banana; socket; Overall len: 29mm


Manufacturer: STÄUBLI

Manufacturer part number:
65.3300-21
TME Symbol:
MLB1.5-R-21

Specification

Manufacturer
STÄUBLI
Type of lab connector
1,5mm banana
Connector
socket
Overall length
29mm
Colour
black
Mounting
on panel, push-in
Contact plating
gold-plated
Connector variant
insulated
Conform to the norm
E-DIN 42802-2
Manufacturer series
Medical
Mounting hole dimensions
Ø10.5mm
Dimensions
Gross weight2.58 g
See other products in this category: 2mm Banana Sockets STÄUBLI,
See other products from this series.:
*
65.3300-21
194 in TME stock
Net price for quantities from 1 pcs - 2.79 USDGross price for quantities from 1 pcs - 2.79 USD
Net price for quantities from 30 pcs - 2.64 USDGross price for quantities from 30 pcs - 2.64 USD
Net price for quantities from 50 pcs - 2.44 USDGross price for quantities from 50 pcs - 2.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs