+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

65.3304-21

Laboratory connector: 2mm banana; socket; Overall len: 29mm


Manufacturer: STÄUBLI

Manufacturer part number:
65.3304-21
TME Symbol:
MLB2.0-R-21

Specification

Manufacturer
STÄUBLI
Type of lab connector
2mm banana
Connector
socket
Overall length
29mm
Colour
black
Mounting
on panel, push-in
Contact plating
gold-plated
Connector variant
insulated
Conform to the norm
E-DIN 42802-2
Panel cutout diameter
8.6mm
Dimensions
Gross weight2.07 g
See other products in this category: 2mm Banana Sockets STÄUBLI,
*
65.3304-21
173 in TME stock
Net price for quantities from 1 pcs - 5.19 USDGross price for quantities from 1 pcs - 5.19 USD
Net price for quantities from 25 pcs - 4.85 USDGross price for quantities from 25 pcs - 4.85 USD
Net price for quantities from 50 pcs - 4.58 USDGross price for quantities from 50 pcs - 4.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs