+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1SFA611621R1011

Illuminating unit; 22mm; Illumin: LED; front; red; 24VDC; 24VAC


Manufacturer: ABB

Manufacturer part number:
1SFA611621R1011
TME Symbol:
MLBL-01R

Specification

Manufacturer
ABB
Type of switch accessories
illuminating unit
Switch standard
22mm
Illumination
LED
Mounting
front
Lamp colour
red
Operating current
8...15mA
Related items
M2S, M3S, MP, MPD, MPEK, MPET, MPM, MTS
Supply voltage
  • 24V AC
  • 24V DC
Gross weight9.9 g
Certificates
EAN code7320500372906
See other products in this category: Panel Mount Accessories ABB,
*
1SFA611621R1011
11 in TME stock
Net price for quantities from 1 pcs - 11.95 USDGross price for quantities from 1 pcs - 11.95 USD
Net price for quantities from 5 pcs - 11.25 USDGross price for quantities from 5 pcs - 11.25 USD
Net price for quantities from 10 pcs - 10.55 USDGross price for quantities from 10 pcs - 10.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs