+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ABB | |
Type of switch accessories | illuminating unit | |
Switch standard | 22mm | |
Illumination | LED | |
Mounting | for back plate | |
Lamp colour | white | |
Operating current | 12.7mA | |
Related items | M2S, M3S, MP, MPD, MPEK, MPET, MPM, MTS |