+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1SFA611621R1071

Illuminating unit; 22mm; Illumin: LED; front; red; 230VAC; 8÷15mA


Manufacturer: ABB

Manufacturer part number:
1SFA611621R1071
TME Symbol:
MLBL-07R

Specification

Manufacturer
ABB
Type of switch accessories
illuminating unit
Switch standard
22mm
Illumination
LED
Mounting
front
Lamp colour
red
Operating current
8...15mA
Related items
M2S, M3S, MP, MPD, MPEK, MPET, MPM, MTS
Supply voltage
  • 230V AC
Gross weight11.15 g
Certificates
EAN code7320500372852
See other products in this category: Panel Mount Accessories ABB,
*
1SFA611621R1071
7 in TME stock
Net price for quantities from 1 pcs - 11.92 USDGross price for quantities from 1 pcs - 11.92 USD
Net price for quantities from 4 pcs - 11.22 USDGross price for quantities from 4 pcs - 11.22 USD
Net price for quantities from 12 pcs - 10.52 USDGross price for quantities from 12 pcs - 10.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs