+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MLF1005GR39JTD25

Inductor: ferrite; SMD; 0402; 390nH; 50mA; R: 410mΩ; ±5%; -55÷125°C


Manufacturer: TDK

Manufacturer part number:
MLF1005GR39JTD25
TME Symbol:
MLF1005GR39JTD25

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Case - inch
0402
Case - mm
1005
Inductance
0.39µH
Operating current
50mA
Resistance
0.41Ω
Tolerance
±5%
Resonant frequency
0.6GHz
Q factor
60
Test frequency
10MHz
Operating temperature
-55...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
MLF1005GR39JTD25
0 in TME stock
Net price for quantities from 10000 pcs - 0.10 USDGross price for quantities from 10000 pcs - 0.10 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.