+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of inductor | ferrite | |
Mounting | SMD | |
Case - inch | 0603 | |
Case - mm | 1608 | |
Inductance | 1µH | |
Operating current | 50mA | |
Resistance | 0.5Ω | |
Tolerance | ±10% | |
Resonant frequency | 170MHz | |
Operating temperature | -55...125°C |