+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MLF1608C330KTD25

Inductor: ferrite; SMD; 0603; 33uH; 2mA; R: 2.2Ω; ±10%; -55÷125°C


Manufacturer: TDK

Manufacturer part number:
MLF1608C330KTD25
TME Symbol:
MLF1608C330KTD25

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Case - inch
0603
Case - mm
1608
Inductance
33µH
Operating current
2mA
Resistance
2.2Ω
Tolerance
±10%
Resonant frequency
1MHz
Q factor
40
Test frequency
30MHz
Operating temperature
-55...125°C
Gross weight0.027 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
MLF1608C330KTD25
0 in TME stock
Net price for quantities from 4000 pcs - 0.11 USDGross price for quantities from 4000 pcs - 0.11 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.