+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MLF1608D47NMTD25

Inductor: ferrite; SMD; 0603; 47nH; 200mA; R: 200mΩ; ±20%; -55÷125°C


Manufacturer: TDK

Manufacturer part number:
MLF1608D47NMTD25
TME Symbol:
MLF1608D47NMTD25

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Case - inch
0603
Case - mm
1608
Inductance
47nH
Operating current
0.2A
Resistance
0.2Ω
Tolerance
±20%
Resonant frequency
50MHz
Q factor
20
Test frequency
900MHz
Operating temperature
-55...125°C
Gross weight0.027 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
MLF1608D47NMTD25
0 in TME stock
Net price for quantities from 4000 pcs - 0.11 USDGross price for quantities from 4000 pcs - 0.11 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.