+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MLF1608DR15JTD25

Inductor: ferrite; SMD; 0603; 150nH; 200mA; R: 450mΩ; ±5%; -55÷125°C


Manufacturer: TDK

Manufacturer part number:
MLF1608DR15JTD25
TME Symbol:
MLF1608DR15JTD25

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Case - inch
0603
Case - mm
1608
Inductance
0.15µH
Operating current
0.2A
Resistance
0.45Ω
Tolerance
±5%
Resonant frequency
25MHz
Q factor
25
Test frequency
500MHz
Operating temperature
-55...125°C
Gross weight0.027 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
MLF1608DR15JTD25
0 in TME stock
Net price for quantities from 4000 pcs - 0.13 USDGross price for quantities from 4000 pcs - 0.13 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.