+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of inductor | ferrite | |
Mounting | SMD | |
Case - inch | 0603 | |
Case - mm | 1608 | |
Inductance | 6.8µH | |
Operating current | 15mA | |
Resistance | 1.3Ω | |
Tolerance | ±5% | |
Resonant frequency | 4MHz | |
Q factor | 60 | |
Test frequency | 60MHz | |
Operating temperature | -55...125°C |