+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of inductor | ferrite | |
Mounting | SMD | |
Case - inch | 0805 | |
Case - mm | 2012 | |
Inductance | 1µH | |
Operating current | 80mA | |
Resistance | 0.3Ω | |
Tolerance | ±5% | |
Resonant frequency | 0.16GHz | |
Q factor | 55 | |
Test frequency | 10MHz | |
Operating temperature | -55...125°C |