+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MLF2012A3R3JT000

Inductor: ferrite; SMD; 0805; 3.3uH; 50mA; R: 600mΩ; ±5%; -40÷85°C

Manufacturer: TDK

Manufacturer part number:
MLF2012A3R3JT000
TME Symbol:
MLF2012A3R3JT000

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
3.3µH
Operating current
50mA
Resistance
0.6Ω
Tolerance
±5%
Resonant frequency
60MHz
Q factor
70
Test frequency
10MHz
Operating temperature
-40...85°C
Gross weight0.007 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
MLF2012A3R3JT000
0 in TME stock
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.