+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MLF2012C330KT000

Inductor: ferrite; SMD; 0805; 33uH; 5mA; R: 1.1Ω; ±10%; -40÷85°C


Manufacturer: TDK

Manufacturer part number:
MLF2012C330KT000
TME Symbol:
MLF2012C330KT000

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
33µH
Operating current
5mA
Resistance
1.1Ω
Tolerance
±10%
Resonant frequency
15MHz
Q factor
45
Test frequency
0.4MHz
Operating temperature
-40...85°C
Gross weight0.007 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
MLF2012C330KT000
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
Net price for quantities from 4000 pcs - 0.06 USDGross price for quantities from 4000 pcs - 0.06 USD