+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | TDK | |
Type of inductor | ferrite | |
Mounting | SMD | |
Case - inch | 0805 | |
Case - mm | 2012 | |
Inductance | 0.22µH | |
Operating current | 0.25A | |
Resistance | 0.3Ω | |
Tolerance | ±5% | |
Resonant frequency | 0.33GHz | |
Q factor | 30 | |
Test frequency | 25MHz | |
Operating temperature | -55...125°C |