+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of inductor | ceramic | |
Mounting | SMD | |
Case - inch | 0402 | |
Case - mm | 1005 | |
Inductance | 0.6nH | |
Operating current | 1A | |
Resistance | 0.1Ω | |
Resonant frequency | 10GHz | |
Test frequency | 100MHz | |
Operating temperature | -55...125°C |