+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MLL1.4KESD15C/TR

Diode: TVS; 1.4kW; 16.7V; 11.98A; bidirectional; Ch: 1; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MLL1.4KESD15C/TR
TME Symbol:
MLL1.4KESD15C/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
1.4kW
Max. off-state voltage
15V
Breakdown voltage
16.7V
Max. forward impulse current
11.98A
Semiconductor structure
bidirectional
Mounting
SMD
Leakage current
1µA
Number of channels
1
Kind of package
reel, tape
Operating temperature
-65...175°C
Manufacturer series
1.4KESD
Gross weight0.08 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MLL1.4KESD15C/TR
0 in TME stock
Net price for quantities from 230 pcs - 2.84 USDGross price for quantities from 230 pcs - 2.84 USD
No. of pieces (Multiplicity: 1)