+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HIRSCHMANN T&M
Manufacturer | HIRSCHMANN T&M | |
Rated voltage | 30V AC/60V DC | |
Current rating | 16A | |
Cable length | 1.5m | |
Colour | blue | |
Wire cross-section | 1mm2 | |
Operating temperature | -15...70°C | |
Contact material | brass | |
Contact plating | nickel plated | |
Wire insulation material | PVC | |
Manufacturer series | MLN 150/1 | |
Type of test lead | single |