+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

934066106

Test lead; 60VDC; 30VAC; 32A; Len: 2m; grey; Cond.cross sec: 2.5mm2


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
934066106
TME Symbol:
MLN200/2.5GR

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
test lead
Rated voltage
30V AC/60V DC
Current rating
32A
Cable length
2m
Colour
grey
Wire cross-section
2.5mm2
Operating temperature
-15...70°C
Contact material
brass
Contact plating
nickel plated
Wire insulation material
PVC
Manufacturer series
MLN 200/2,5
Test lead configuration
  • banana plug with axial socket 4mm
  • both sides
Dimensions
Gross weight88.94 g
See other products in this category: Single Test Leads HIRSCHMANN T&M,
See other products from this series.:
*
934066106
5 in TME stock
Net price for quantities from 5 pcs - 6.94 USDGross price for quantities from 5 pcs - 6.94 USD
Net price for quantities from 10 pcs - 6.58 USDGross price for quantities from 10 pcs - 6.58 USD
Net price for quantities from 25 pcs - 6.22 USDGross price for quantities from 25 pcs - 6.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs