+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

934060101

Test lead; 60VDC; 30VAC; 16A; Len: 0.5m; red; Cond.cross sec: 1mm2


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
934060101
TME Symbol:
MLN50/1RT

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
test lead
Rated voltage
30V AC/60V DC
Current rating
16A
Cable length
0.5m
Colour
red
Wire cross-section
1mm2
Operating temperature
-15...70°C
Contact material
brass
Contact plating
nickel plated
Wire insulation material
PVC
Manufacturer series
MLN 50/1
Test lead configuration
  • banana plug with axial socket 4mm
  • both sides
Dimensions
Gross weight50 g
See other products in this category: Single Test Leads HIRSCHMANN T&M,
See other products from this series.:
*
934060101
0 in TME stock
Net price for quantities from 1 pcs - 4.59 USDGross price for quantities from 1 pcs - 4.59 USD
Net price for quantities from 10 pcs - 4.11 USDGross price for quantities from 10 pcs - 4.11 USD
Net price for quantities from 25 pcs - 3.77 USDGross price for quantities from 25 pcs - 3.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.