+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HIRSCHMANN T&M
Manufacturer | HIRSCHMANN T&M | |
Type of test lead | single | |
Rated voltage | 30V AC/60V DC | |
Current rating | 32A | |
Cable length | 0.5m | |
Colour | white | |
Wire cross-section | 2.5mm2 | |
Operating temperature | -15...70°C | |
Contact material | brass | |
Contact plating | nickel plated | |
Wire insulation material | PVC | |
Manufacturer series | MLN 50/2,5 |