+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MLP2012H2R2MT0S1

Inductor: ferrite; SMD; 0805; 2.2uH; 1A; R: 150mΩ; ±20%; -40÷125°C

Manufacturer: TDK

Manufacturer part number:
MLP2012H2R2MT0S1
TME Symbol:
MLP2012H2R2MT0S1

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
2.2µH
Operating current
1A
Resistance
0.15Ω
Tolerance
±20%
Test frequency
2MHz
Operating temperature
-40...125°C
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors TDK,
*
MLP2012H2R2MT0S1
0 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 4 000 pcs