+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MLP2012HR47MT0S1

Inductor: ferrite; SMD; 0805; 470nH; 1.3A; R: 91mΩ; ±20%; -40÷125°C

Manufacturer: TDK

Manufacturer part number:
MLP2012HR47MT0S1
TME Symbol:
MLP2012HR47MT0S1

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
0.47µH
Operating current
1.3A
Resistance
91mΩ
Tolerance
±20%
Operating temperature
-40...125°C
Gross weight0.007 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
MLP2012HR47MT0S1
0 in TME stock
Net price for quantities from 4000 pcs - 0.11 USDGross price for quantities from 4000 pcs - 0.11 USD
Net price for quantities from 8000 pcs - 0.11 USDGross price for quantities from 8000 pcs - 0.11 USD
Net price for quantities from 12000 pcs - 0.10 USDGross price for quantities from 12000 pcs - 0.10 USD
Net price for quantities from 20000 pcs - 0.10 USDGross price for quantities from 20000 pcs - 0.10 USD
Net price for quantities from 28000 pcs - 0.09 USDGross price for quantities from 28000 pcs - 0.09 USD
Net price for quantities from 40000 pcs - 0.09 USDGross price for quantities from 40000 pcs - 0.09 USD
Net price for quantities from 100000 pcs - 0.09 USDGross price for quantities from 100000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)