+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MLP2520S100MT0S1

Inductor: ferrite; SMD; 1008; 10uH; 700mA; R: 364mΩ; ±20%; -40÷125°C


Manufacturer: TDK

Manufacturer part number:
MLP2520S100MT0S1
TME Symbol:
MLP2520S100MT0S1

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Case - inch
1008
Case - mm
2520
Inductance
10µH
Operating current
0.7A
Resistance
364mΩ
Tolerance
±20%
Operating temperature
-40...125°C
Gross weight0.015 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
MLP2520S100MT0S1
0 in TME stock
Net price for quantities from 3000 pcs - 0.15 USDGross price for quantities from 3000 pcs - 0.15 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.