+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of inductor | ferrite | |
Mounting | SMD | |
Case - inch | 1008 | |
Case - mm | 2520 | |
Inductance | 4.7µH | |
Operating current | 1A | |
Resistance | 0.169Ω | |
Tolerance | ±20% | |
Operating temperature | -40...125°C |