+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MLR080505FR004

Resistor: thick film; 4mΩ; sensing; SMD; 0805; 500mW; ±1%; -55÷155°C


Manufacturer: WAYON

Manufacturer part number:
MLR080505FR004
TME Symbol:
MLR080505FR004

Specification

Manufacturer
WAYON
Type of resistor
thick film
Resistance
4mΩ
Kind of resistor
sensing
Mounting
SMD
Case - inch
0805
Case - mm
2012
Power
0.5W
Tolerance
±1%
Operating temperature
-55...155°C
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors WAYON,
*
MLR080505FR004
0 in TME stock
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.