+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

934082102

Test lead; 16A; banana plug 4mm,angular banana plug 4mm; Len: 1m


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
934082102
TME Symbol:
MLSWG100/1BL

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
test lead
Current rating
16A
Connector variant
insulated
Rated voltage
1kV
Cable length
1m
Colour
blue
Wire cross-section
1mm2
Conform to the norm
CAT III 1000V EN 61010
Operating temperature
-15...70°C
Contact material
brass
Contact plating
nickel plated
Wire insulation material
PVC
Manufacturer series
MLS WG 100/1
Engineering PN
934082103
Test lead configuration
  • angular banana plug 4mm
  • banana plug 4mm
Dimensions
Gross weight37.7 g
Certificates
See other products in this category: Single Test Leads HIRSCHMANN T&M,
See other products from this series.:
*
934082102
0 in TME stock
Net price for quantities from 1 pcs - 6.94 USDGross price for quantities from 1 pcs - 6.94 USD
Net price for quantities from 7 pcs - 6.55 USDGross price for quantities from 7 pcs - 6.55 USD
Net price for quantities from 14 pcs - 6.32 USDGross price for quantities from 14 pcs - 6.32 USD
Net price for quantities from 28 pcs - 6.04 USDGross price for quantities from 28 pcs - 6.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.