+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MLT1S-CP

Cable tie; L: 127mm; W: 4.6mm; stainless steel AISI 304; 890N


Manufacturer: PANDUIT

Manufacturer part number:
MLT1S-CP
TME Symbol:
MLT1S-CP

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
127mm
Tie width
4.6mm
Tie material
stainless steel AISI 304
Tie strength
890N
Bundle diameter
25mm
Manufacturer series
Pan-Steel®
Operating temperature
-60...538°C
Gross weight1.783 g
Certificates
See other products in this category: Cable Ties – Metal PANDUIT,
See other products from this series.:
*
MLT1S-CP
100 in TME stock
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 500 pcs - 0.74 USDGross price for quantities from 500 pcs - 0.74 USD
Net price for quantities from 1000 pcs - 0.65 USDGross price for quantities from 1000 pcs - 0.65 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs