+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MLT4H-LP

Cable tie; L: 362mm; W: 7.9mm; stainless steel AISI 304; 2kN

Manufacturer: PANDUIT

Manufacturer part number:
MLT4H-LP
TME Symbol:
MLT4H-LP

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
362mm
Tie width
7.9mm
Tie material
stainless steel AISI 304
Tie strength
2kN
Bundle diameter
102mm
Manufacturer series
Pan-Steel®
Operating temperature
-60...538°C
Gross weight7.23 g
Certificates
See other products in this category: Cable Ties – Metal PANDUIT,
See other products from this series.:
*
MLT4H-LP
500 in TME stock
Net price for quantities from 50 pcs - 1.52 USDGross price for quantities from 50 pcs - 1.52 USD
Net price for quantities from 250 pcs - 1.39 USDGross price for quantities from 250 pcs - 1.39 USD
Net price for quantities from 500 pcs - 1.22 USDGross price for quantities from 500 pcs - 1.22 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBag = 50 pcsCardboard = 250 pcs