+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANDUIT
Manufacturer | PANDUIT | |
Type of cable accessories | cable tie | |
Length | 679mm | |
Tie width | 7.9mm | |
Tie material | stainless steel AISI 304 | |
Tie strength | 2kN | |
Bundle diameter | 203mm | |
Manufacturer series | Pan-Steel® | |
Operating temperature | -60...538°C |