+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MLVC04V016C100

Varistor: multilayer; SMD; 0402; 11.3VAC; 16VDC; 20A; 22V; 100pF

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MLVC04V016C100
TME Symbol:
MLVC04V016C100

Specification

Manufacturer
EATON ELECTRONICS
Type of varistor
multilayer
Mounting
SMD
Case - inch
0402
Case - mm
1005
Max. operating voltage
11.3V AC, 16V DC
Varistor max current 8/20µs
20A
Varistor voltage
22V
Capacitance
0.1nF
Energy E10/1000µs
50mJ
Gross weight0.594 g
Certificates
See other products in this category: SMD varistors EATON ELECTRONICS,
*
MLVC04V016C100
0 in TME stock
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
Net price for quantities from 50000 pcs - 0.05 USDGross price for quantities from 50000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10 000)